Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoPCS 301 0R100 S 1%Copy
Manufacturer Standard Lead Time27 weeks
Order Code2565578
Product RangePCS 301 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY627.450 (CNY709.0185) |
| 2+ | CNY579.740 (CNY655.1062) |
| 3+ | CNY530.710 (CNY599.7023) |
| 5+ | CNY480.170 (CNY542.5921) |
| 10+ | CNY468.890 (CNY529.8457) |
| 20+ | CNY442.620 (CNY500.1606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY627.45 (CNY709.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoPCS 301 0R100 S 1%Copy
Manufacturer Standard Lead Time27 weeks
Order Code2565578
Product RangePCS 301 Series
Technical Datasheet
Resistance0.1ohm
Product RangePCS 301 Series
Power Rating30W
Resistance Tolerance± 1%
Resistor Case / PackageSIP
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 3ppm/K
Resistor TypeHigh Power
Product Diameter-
Product Length34mm
Product Width5mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.1ohm
Power Rating
30W
Resistor Case / Package
SIP
Resistor Technology
Metal Foil
Resistor Type
High Power
Product Length
34mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
PCS 301 Series
Resistance Tolerance
± 1%
Voltage Rating
300V
Temperature Coefficient
± 3ppm/K
Product Diameter
-
Product Width
5mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
