Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoNPS 2-T126B 10R00 S 1%Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2419222RL
Cut Tape2419222
Product RangeNPS 2-T126B Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY112.280 | CNY112.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.280 (CNY126.8764) |
| 2+ | CNY98.590 (CNY111.4067) |
| 3+ | CNY89.740 (CNY101.4062) |
| 5+ | CNY88.660 (CNY100.1858) |
| 10+ | CNY87.580 (CNY98.9654) |
| 20+ | CNY80.330 (CNY90.7729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoNPS 2-T126B 10R00 S 1%Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2419222RL
Cut Tape2419222
Product RangeNPS 2-T126B Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 1%
Power Rating25W
Resistor Case / PackageTO-126
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeNPS 2-T126B Series
Temperature Coefficient± 100ppm/K
Voltage Rating2kV
Product Length8.26mm
Product Width8.13mm
Operating Temperature Min-40°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The NPS 2-T126B series from Powertron are thick film Al2O3 substrate resistors.
- Resistances value range from 0.025ohm to 10kohm
- 25W power rating
- 1%, 2%, 5% resistance tolerances
- ±500ppm/K, ±400ppm/K, ±300ppm/K and ±100ppm/K temperature coefficient
- 2KVDC voltage, PPS housing
- Operating temperature range from -40°C to 175°C
- 0.5% load stability
- High voltage, high power resistor
Technical Specifications
Resistance
10ohm
Power Rating
25W
Resistor Technology
Thick Film
Product Range
NPS 2-T126B Series
Voltage Rating
2kV
Product Width
8.13mm
Operating Temperature Max
175°C
SVHC
No SVHC (17-Dec-2014)
Resistance Tolerance
± 1%
Resistor Case / Package
TO-126
Resistor Type
High Power
Temperature Coefficient
± 100ppm/K
Product Length
8.26mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
