Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 4-T227 0R100 G 1% Q
Order Code2565565
Product RangeFPR 4-T227 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY371.840 (CNY420.1792) |
| 2+ | CNY365.510 (CNY413.0263) |
| 3+ | CNY359.340 (CNY406.0542) |
| 5+ | CNY352.090 (CNY397.8617) |
| 10+ | CNY348.190 (CNY393.4547) |
| 20+ | CNY336.040 (CNY379.7252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY371.84 (CNY420.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 4-T227 0R100 G 1% Q
Order Code2565565
Product RangeFPR 4-T227 Series
Technical Datasheet
Resistance0.1ohm
Product RangeFPR 4-T227 Series
Power Rating60W
Resistance Tolerance± 1%
Resistor TerminalsScrew
Voltage Rating1.5kV
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/K
Resistor Type-
Resistor MountingPanel Mount
Product Length38mm
Product Width26mm
Product Height11.9mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The FPR 4-T227 series resistors from Powertron have resistances from 0.001ohm to 50 ohm. This series has temperature coefficient of ±25ppm/K (20 to 60°C) standard (Q) and ±50ppm/K (-40 to 130°C) extended temperature range (R). The FPR 4-T227 series has thermal EMF of <lt/> 1µV/K and operating temperature range of -40°C to 130°C. The resistor material is CuNiMn-foil, substrate is Al2O3 and backplate is made of copper/nickel plating.
- Power rating to 60W
- 1% / 2% / 5% (from 0.001) and 0.1% / 0.25% / 0.5% / 1% / 2% / 5% (from 0.020)
- TCR to ±25ppm/K
- Load stability to 0.1%
- Thermal resistance is 1.3K/W
- Stability (1000h) is 0.1% / 0.2% / 0.5% (depends on stress)
- Voltage proof is 1.5KVDC, maximum current is 50A contact G/85A contact I
- Epoxy housing and Cu /tinned connector material
- High voltage, high power resistor
Technical Specifications
Resistance
0.1ohm
Power Rating
60W
Resistor Terminals
Screw
Resistor Technology
Metal Foil
Resistor Type
-
Product Length
38mm
Product Height
11.9mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Product Range
FPR 4-T227 Series
Resistance Tolerance
± 1%
Voltage Rating
1.5kV
Temperature Coefficient
± 50ppm/K
Resistor Mounting
Panel Mount
Product Width
26mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
