Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFHR 4-3825 0R010 A 1% Q
Order Code2565549
Product RangeFHR 4-3825 Series
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY298.190 (CNY336.9547) |
| 2+ | CNY272.520 (CNY307.9476) |
| 3+ | CNY246.840 (CNY278.9292) |
| 5+ | CNY221.160 (CNY249.9108) |
| 10+ | CNY204.260 (CNY230.8138) |
| 20+ | CNY188.400 (CNY212.892) |
Price for:Each
Minimum: 1
Multiple: 1
CNY298.19 (CNY336.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFHR 4-3825 0R010 A 1% Q
Order Code2565549
Product RangeFHR 4-3825 Series
Technical Datasheet
Resistance0.01ohm
Product RangeFHR 4-3825 Series
Power Rating50W
Resistor TechnologyMetal Foil
Resistor Case / PackageSIP
Resistance Tolerance± 1%
Temperature Coefficient± 25ppm/K
Product Length38mm
Product Width6mm
Product Height24mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.01ohm
Power Rating
50W
Resistor Case / Package
SIP
Temperature Coefficient
± 25ppm/K
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
FHR 4-3825 Series
Resistor Technology
Metal Foil
Resistance Tolerance
± 1%
Product Length
38mm
Product Height
24mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00875
