Print Page
Image is for illustrative purposes only. Please refer to product description.

86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.270 (CNY117.8251) |
| 5+ | CNY99.600 (CNY112.548) |
| 10+ | CNY95.770 (CNY108.2201) |
| 50+ | CNY92.370 (CNY104.3781) |
| 100+ | CNY91.330 (CNY103.2029) |
| 250+ | CNY88.680 (CNY100.2084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.27 (CNY117.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoUKR006-57-KBB
Order Code2802690
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 112VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The UKR006-57‐K is a lugged power supply unit that provides a 12Vdc voltage regulated output at up to 1A (12W). It features a fixed input cable to help prevent accidental disconnection of the input lead from the mains supply. The fixing lugs, which have been moulded as an integral part of the case, enable you to secure the power supply down to any flat clean surface making it ideal for a wide variety of installations and applications.
- Lugged case for fixing to flat surface
- 1.8m moulded DC cord
- 1.5m moulded AC cord
- 2.1 x 5.5 x 12mm DC Plug +ve centre
- Automatic built in short circuit, over voltage and over current protection
- Meets ErP Level VI
- Flame retardant UK94V-0 case & PCB material
- CE & RoHS Compliant
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
