Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWERPAX
Manufacturer Part NoSW4456-HCopy
Manufacturer Standard Lead Time24 weeks
Order Code4690875
Your Part Number
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.130 (CNY79.2469) |
| 5+ | CNY66.500 (CNY75.145) |
| 10+ | CNY64.140 (CNY72.4782) |
| 50+ | CNY61.030 (CNY68.9639) |
| 100+ | CNY59.080 (CNY66.7604) |
| 250+ | CNY57.620 (CNY65.1106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.13 (CNY79.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW4456-HCopy
Manufacturer Standard Lead Time24 weeks
Order Code4690875
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max6W
Output Voltage - Output 19VDC
Output Current - Output 1670mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeAU, EU, UK, US
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
6W
Output Current - Output 1
670mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
