Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.830 (CNY103.7679) |
| 5+ | CNY88.470 (CNY99.9711) |
| 10+ | CNY85.380 (CNY96.4794) |
| 50+ | CNY81.520 (CNY92.1176) |
| 100+ | CNY78.770 (CNY89.0101) |
| 250+ | CNY77.050 (CNY87.0665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.83 (CNY103.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW4047-C2Copy
Order Code3498331
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 112VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeAU, EU, UK, US
SVHCNo SVHC (27-Jun-2024)
Product Overview
This 12V dc 2A power supply has a 90-264Vac input and comes supplied complete with UK, European, USA and Australian pins as standard.
- Carries full international safety approvals making it suitable for world use
- Meeting latest level VI requirements and featuring high reliability with a M.T.B.F of 50K hours at 25°C
- Provides a single voltage regulated 12V dc output up to 2A maximum, and is fitted a 2.1x5.5x12mm right angle polarity + ve centre
Technical Specifications
Power Supply Applications
-
Output Power Max
24W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258
