Print Page
Image is for illustrative purposes only. Please refer to product description.

563 In Stock
Need more?
563 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.840 (CNY98.1292) |
| 5+ | CNY86.610 (CNY97.8693) |
| 10+ | CNY86.370 (CNY97.5981) |
| 20+ | CNY84.210 (CNY95.1573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.84 (CNY98.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW3938-DCopy
Order Code2060976
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max-
Output Voltage - Output 112VDC
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeMains Plug Sold Separately
SVHCBoric acid (14-Jun-2023)
Product Overview
SW3938 is a lugged switched mode power supply. This 18Watt AC/DC switch mode power supplies provide 18 Watts of continuous output power in a high quality compact enclosure suitable for many general power applications. Approved by UL & CE.
- Input voltage range from 90 to 264VAC, output voltage rating is 12VDC, efficiency is 85% (minimum)
- Input power is <lt/>0.1W, output current range is 1.5A
- Input frequency range is 47 to 63Hz, C8 input connector
- Efficiency level VI
- Operating temperature range from 0°C to 40°C
- Overvoltage/overload/short circuit protection
- Lugged case for fixing to flat surface
- Input connector IEC-320-C8
- Dimension is 92.2(L) x 49.2(W) x 26(H) mm
- 1 year warranty
Technical Specifications
Power Supply Applications
-
Output Power Max
-
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
Boric acid (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137892
