Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWERPAX
Manufacturer Part NoSW3784-BCopy
Manufacturer Standard Lead Time24 weeks
Order Code2802694
Your Part Number
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.680 (CNY179.3084) |
| 5+ | CNY152.500 (CNY172.325) |
| 10+ | CNY147.610 (CNY166.7993) |
| 50+ | CNY142.590 (CNY161.1267) |
| 100+ | CNY140.660 (CNY158.9458) |
| 250+ | CNY136.530 (CNY154.2789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.68 (CNY179.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW3784-BCopy
Manufacturer Standard Lead Time24 weeks
Order Code2802694
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max65W
Output Voltage - Output 124VDC
Output Current - Output 12.71A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (27-Jun-2024)
Product Overview
A compact switching AC/DC power supply with a 3 pin IEC connector featuring automatic built in short circuit, over voltage and over current protection.
- Moulded 2.1 x 5.5 x 12mm output connector Polarity +ve centre
- CE and RoHS Compliant
- High Reliability - Meets CEC Energy Efficiency Level V
- 100% burned in and tested
- No minimum load
- Mains lead sold separately
Technical Specifications
Power Supply Applications
-
Output Power Max
65W
Output Current - Output 1
2.71A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288
