Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP264VGCopy
Manufacturer Standard Lead Time18 weeks
Order Code2266319
Product RangeTOPSwitch-JX Series
Your Part Number
738 In Stock
Need more?
738 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.980 (CNY12.4074) |
| 10+ | CNY9.000 (CNY10.170) |
| 50+ | CNY7.930 (CNY8.9609) |
| 100+ | CNY7.900 (CNY8.927) |
| 250+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY7.270 (CNY8.2151) |
| 1000+ | CNY7.080 (CNY8.0004) |
| 2500+ | CNY7.070 (CNY7.9891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.98 (CNY12.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP264VGCopy
Manufacturer Standard Lead Time18 weeks
Order Code2266319
Product RangeTOPSwitch-JX Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageDIP
No. of Pins11Pins
Power Rating Max34W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating725V
Power Switch Current Rating1.4mA
Switching Frequency132kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeTOPSwitch-JX Series
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TOP264VG is a 21W integrated Off-Line Switcher with EcoSmart™ technology for highly efficient power supplies. This enhanced EcoSmart™ switcher incorporates a 725V power MOSFET, high-voltage switched current source, multi-mode PWM control and oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device.
- Energy efficient over entire load range
- Line under-voltage detection prevents turn-OFF glitches
- Line over-voltage shutdown extends line surge limit
- Accurate thermal shutdown with large hysteresis
Applications
Computers & Computer Peripherals, Consumer Electronics, Audio
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
DIP
Power Rating Max
34W
Isolation
Isolated
Power Switch Current Rating
1.4mA
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
265VAC
No. of Pins
11Pins
Topology
Flyback
Power Switch Voltage Rating
725V
Switching Frequency
132kHz
Operating Temperature Min
-40°C
Product Range
TOPSwitch-JX Series
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
