Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP257ENCopy
Manufacturer Standard Lead Time16 weeks
Order Code1695420
Product RangeTOPSwitch-HX Series
Your Part Number
622 In Stock
Need more?
622 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.400 (CNY17.402) |
| 10+ | CNY10.680 (CNY12.0684) |
| 50+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY10.260 (CNY11.5938) |
| 250+ | CNY10.220 (CNY11.5486) |
| 500+ | CNY10.020 (CNY11.3226) |
| 1000+ | CNY9.820 (CNY11.0966) |
| 2500+ | CNY9.610 (CNY10.8593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.40 (CNY17.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP257ENCopy
Manufacturer Standard Lead Time16 weeks
Order Code1695420
Product RangeTOPSwitch-HX Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageSIP
Power Rating Max157W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating1.6mA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeTOPSwitch-HX Series
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TOP257EN is a 85W integrated Off-Line Switcher with advanced feature set and extended power range. This enhanced EcoSmart™ switcher incorporates a 700V power MOSFET, high voltage switched current source and PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device.
- Multi-mode operation maximizes efficiency at all loads
- Low height is ideal for adapters where space is limited
- Line under-voltage detection prevents turn-OFF glitches
- Line over-voltage shutdown extends line surge limit
- Accurate programmable current limit
- Heat sink is connected to source for low EMI
- Fully integrated soft-start for minimum start-up stress
Applications
Consumer Electronics, Industrial
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
SIP
Topology
Flyback
Power Switch Voltage Rating
700V
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
265VAC
Power Rating Max
157W
Isolation
Isolated
Power Switch Current Rating
1.6mA
Operating Temperature Min
-40°C
Product Range
TOPSwitch-HX Series
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00117
