
16,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY42.340 | CNY42.34 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.340 (CNY47.8442) |
| 10+ | CNY40.060 (CNY45.2678) |
| 25+ | CNY39.230 (CNY44.3299) |
| 50+ | CNY38.390 (CNY43.3807) |
| 100+ | CNY37.550 (CNY42.4315) |
| 250+ | CNY35.910 (CNY40.5783) |
| 500+ | CNY34.270 (CNY38.7251) |
| 1000+ | CNY32.900 (CNY37.177) |
Product Information
Product Overview
SCALE-iDriver family single channel IGBT and MOSFET driver in an eSOP package. Reinforced galvanic isolation is provided by Power Integrations’ innovative solid insulator FluxLink technology. For gate drive requirements that exceed the stand-alone capability of the SID1182K’s, an external amplifier (booster) may be added. Stable positive and negative voltages for gate control are provided by one unipolar isolated voltage source. Additional features such as short-circuit protection (DESAT) with Advanced Soft Shut Down (ASSD), undervoltage lock-out (UVLO) for primary-side and secondary-side and rail-to-rail output with temperature and process compensated output impedance guarantee safe operation even in harsh conditions. Controller (PWM and fault) signals are compatible with 5V CMOS logic which may also be adjusted to 15 V levels by using external resistor divider. Applications include general purpose and servo drives, UPS, solar, welding inverters and power supplies.
- Highly Integrated, compact footprint
- Single channel providing up to 8A peak gate drive current
- Short-circuit protection using VCESAT monitoring and fault feedback, advanced soft shut down (ASSD)
- Integrated FluxLink™ technology providing safe isolation between primary and secondary-side
- Rail-to-rail stabilized output voltage, unipolar supply voltage for secondary-side
- Suitable for 600V / 650V / 1200V IGBT and MOSFET switches
- Up to 250KHz switching frequency, propagation delay jitter ±5ns
- High common mode transient immunity
- Undervoltage lock-out protection for primary and secondary-side (UVLO)
- 100% production HIPOT compliance testing at 6KV RMS 1s
Technical Specifications
1Channels
High Side and Low Side
16Pins
Surface Mount
-
4.75V
-40°C
253ns
SCALE-iDriver
No SVHC (21-Jan-2025)
Isolated
IGBT, MOSFET
eSOP
-
-
5.25V
125°C
262ns
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
