Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoSIC1182KCopy
Order Code3703247
Product RangeSCALE-iDriver
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.570 (CNY74.0941) |
| 10+ | CNY63.960 (CNY72.2748) |
| 25+ | CNY59.590 (CNY67.3367) |
| 50+ | CNY55.210 (CNY62.3873) |
| 100+ | CNY54.110 (CNY61.1443) |
| 250+ | CNY53.010 (CNY59.9013) |
| 500+ | CNY51.900 (CNY58.647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.57 (CNY74.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoSIC1182KCopy
Order Code3703247
Product RangeSCALE-iDriver
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeSiC MOSFET
No. of Pins16Pins
IC Case / PackageeSOP
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay282ns
Output Delay288ns
Product RangeSCALE-iDriver
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Half Bridge
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Input Delay
282ns
Product Range
SCALE-iDriver
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
Isolated
Power Switch Type
SiC MOSFET
IC Case / Package
eSOP
Input Type
-
Sink Current
-
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
Output Delay
288ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
