Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoSIC1181KQCopy
Order Code3782405
Product RangeSCALE-iDriver
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.140 (CNY65.6982) |
| 10+ | CNY52.330 (CNY59.1329) |
| 25+ | CNY49.230 (CNY55.6299) |
| 50+ | CNY45.750 (CNY51.6975) |
| 100+ | CNY42.640 (CNY48.1832) |
| 250+ | CNY41.600 (CNY47.008) |
| 500+ | CNY40.560 (CNY45.8328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.14 (CNY65.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoSIC1181KQCopy
Order Code3782405
Product RangeSCALE-iDriver
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver Configuration-
Power Switch TypeIGBT, SiC MOSFET
No. of Pins15Pins
IC Case / PackageeSOP-R16B
IC MountingSurface Mount
Input Type-
Source Current7.8A
Sink Current7.3A
Supply Voltage Min4.75mV
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay265ns
Output Delay270ns
Product RangeSCALE-iDriver
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
-
No. of Pins
15Pins
IC Mounting
Surface Mount
Source Current
7.8A
Supply Voltage Min
4.75mV
Operating Temperature Min
-40°C
Input Delay
265ns
Product Range
SCALE-iDriver
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
IGBT, SiC MOSFET
IC Case / Package
eSOP-R16B
Input Type
-
Sink Current
7.3A
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
Output Delay
270ns
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
