Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-723Copy
Manufacturer Standard Lead Time23 weeks
Order Code4059650
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY827.650 (CNY935.2445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY827.65 (CNY935.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-723Copy
Manufacturer Standard Lead Time23 weeks
Order Code4059650
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberLNK3209D
Kit Application TypePower Management
Application Sub TypeNon-Isolated Buck Converter
Core Architecture-
Core Sub-Architecture-
Silicon Family NameLinkSwitch-TN2
Kit ContentsReference Design Board LNK3209D
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RDK-723 is a reference design kit for a 9.6W non isolated buck converter for small appliances using LinkSwitch™ -TN2 LNK3209D.
- Input voltage: 85V AC to 265V AC, output voltage: 12V, 800mA
- 725V maximum drain voltage
- Highly integrated solution
- Lowest possible component count
- No optocoupler required for regulation
- Thermal overload protection with automatic recovery
- Start-up soft start function
- Capable to operate at full load up to 50°C ambient
- Greater than 80% efficiency at full load
- Less than ±5% load regulation
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
LinkSwitch-TN2
Product Range
-
Silicon Core Number
LNK3209D
Application Sub Type
Non-Isolated Buck Converter
Core Sub-Architecture
-
Kit Contents
Reference Design Board LNK3209D
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
