Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoMBC41-110-0Copy
Manufacturer Standard Lead Time42 weeks
Order Code3703246
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.600 (CNY130.628) |
| 5+ | CNY114.230 (CNY129.0799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.60 (CNY130.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoMBC41-110-0Copy
Manufacturer Standard Lead Time42 weeks
Order Code3703246
Technical Datasheet
Accessory Type4-Pin 1.1m Ribbon Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 4 pin 110cm cable for X1 interface
- For use with power integrations ISO5125I high voltage insulated DC/DC power supply
Technical Specifications
For Use With
Power Integrations ISO5125I High Voltage Insulated DC/DC Power Supply
Product Range
-
Accessory Type
4-Pin 1.1m Ribbon Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
