
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.240 | CNY7.24 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 10+ | CNY6.690 (CNY7.5597) |
| 50+ | CNY6.340 (CNY7.1642) |
| 100+ | CNY5.980 (CNY6.7574) |
| 250+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY5.720 (CNY6.4636) |
| 1000+ | CNY5.480 (CNY6.1924) |
| 2500+ | CNY4.740 (CNY5.3562) |
Product Information
Product Overview
The LinkSwitchTM-CV dramatically simplifies low power, constant voltage (CV) converter design through a revolutionary control technique which eliminates the need for both an optocoupler and secondary CV control circuitry while providing very tight output voltage regulation. The combination of proprietary IC trimming and E-Shield™ transformer construction techniques enables Clampless™ designs with the LinkSwitch-CV LNK624.
- Eliminates optocoupler and all secondary CV control circuitry
- Eliminates bias winding supply – IC is self biasing
- Compensates for external component temperature variations
- Very tight IC parameter tolerances using proprietary trimming technology
- Frequency jittering greatly reduces EMI filter cost
- Auto-restart protection reduces delivered power by <gt/>95% for output short-circuit and all control loop faults (open and shorted components)
- Hysteretic thermal shutdown – automatic recovery reduces power supply returns from the field
- Meets HV creepage requirements between Drain and all other pins, both on the PCB and at the package
- No-load consumption <lt/>200 mW at 230 VAC and down to below 70 mW with optional external bias
- Easily meets all global energy efficiency regulations with no added components
- ON/OFF control provides constant efficiency down to very light loads – ideal for mandatory EISA and ENERGY STAR 2.0 regulations
Applications
Industrial Automation Control, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85VAC
SOIC
5.5W
Isolated
440µA
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
265VAC
8Pins
Flyback
725V
100kHz
-40°C
LinkSwitch-CV Series
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
