
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.750 | CNY10.75 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 10+ | CNY10.140 (CNY11.4582) |
| 50+ | CNY9.530 (CNY10.7689) |
| 100+ | CNY8.920 (CNY10.0796) |
| 250+ | CNY8.470 (CNY9.5711) |
| 500+ | CNY8.020 (CNY9.0626) |
| 1000+ | CNY7.560 (CNY8.5428) |
| 2500+ | CNY7.410 (CNY8.3733) |
Product Information
Product Overview
LinkSwitch™-TN2 highly energy efficient off-line switcher IC with integrated system level protection for low component-count power supplies of ICs for non-isolated off-line power supplies provides dramatically improved performance compared to traditional linear or cap-dropper solutions. Designs using the highly integrated LinkSwitch-TN2 ICs are more flexible and feature increased efficiency, comprehensive system level protection and higher reliability. This family supports buck, buck-boost and flyback converter topologies. Each device incorporates power MOSFET, oscillator, on/off control for highest efficiency at light load, high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown, output and input overvoltage protection circuitry onto a monolithic IC. Applications includes appliances, metering, smart LED drivers, industrial controls, IOT, home and building automation.
- Output current of 225mA (MDCM), 360mA (CCM) at 230VAC and 225mA (MDCM), 360mA (CCM) at 85-265VAC
- Highest performance and design flexibility EcoSmart™ extremely energy efficient
- Enhanced safety and reliability features, auto-restart for short-circuit and open loop faults
- Output overvoltage protection, line input overvoltage and hysteretic overtemperature protection
- Excellent load and line regulation, 66KHz operation with accurate current limit
- Allows use of low-cost off-the-shelf inductors, reduces size and cost of magnetics/output capacitor
- 725V MOSFET rating for excellent surge withstand, pin-out simplifies PCB heat sinking
- Extended creepage between DRAIN pin and all other pins improves field reliability
- Standby supply current <lt/>100μA, no-load consumption <lt/>30mW with external bias
- On/off control provides constant efficiency over a wide load range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck, Buck-Boost, Flyback
550V
360mA
8Pins
-
-
75%
125°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
1Outputs
60V
360mA
SMD
Surface Mount
-
66kHz
-40°C
LinkSwitch-TN2Q Series
MSL 3 - 168 hours
SMD
66kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
