Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3694C-H606-TLCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3932032RL
Cut Tape3932032
Your Part Number
895 In Stock
Need more?
895 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.570 | CNY13.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.570 (CNY15.3341) |
| 10+ | CNY11.280 (CNY12.7464) |
| 50+ | CNY10.670 (CNY12.0571) |
| 100+ | CNY10.060 (CNY11.3678) |
| 250+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY9.150 (CNY10.3395) |
| 1000+ | CNY8.620 (CNY9.7406) |
| 2500+ | CNY8.240 (CNY9.3112) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3694C-H606-TLCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3932032RL
Cut Tape3932032
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageInSOP-24D
No. of Pins24Pins
Power Rating Max25W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating900V
Power Switch Current Rating580µA
Switching Frequency70kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
InSOP-24D
Power Rating Max
25W
Isolation
Isolated
Power Switch Current Rating
580µA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
265VAC
No. of Pins
24Pins
Topology
Flyback
Power Switch Voltage Rating
900V
Switching Frequency
70kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
