
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.850 | CNY29.85 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.850 (CNY33.7305) |
| 10+ | CNY29.550 (CNY33.3915) |
| 25+ | CNY28.260 (CNY31.9338) |
| 50+ | CNY26.360 (CNY29.7868) |
| 100+ | CNY24.460 (CNY27.6398) |
| 250+ | CNY23.770 (CNY26.8601) |
| 500+ | CNY20.950 (CNY23.6735) |
| 1000+ | CNY20.540 (CNY23.2102) |
Product Information
Product Overview
DPA-Switch™ IC family is a highly integrated solution for DC-DC conversion applications with 16-75VDC input. DPA-Switch uses the same proven topology as TOPSwitch™, cost effectively integrating a power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. High performance features are enabled with three user configurable pins. In addition, all critical parameters (i.e. current limit, frequency, PWM gain) have tight temperature and absolute tolerance, to simplify design and reduce system cost. It eliminates up to 50 external components-saves space and cost. The device integrates 220V high frequency MOSFET, PWM control. It features extremely low consumption at no-load and cycle skipping at light load for high standby efficiency. Applications includes PoE applications, VoIP phones, WLAN, security cameras, telco central office equipment: xDSL, ISDN, PABX, distributed power architectures (24V/48V bus) and industrial controls.
- Maximum power output of 70W (forward), 52W (flyback) at 36-75VDC input range
- Highly integrated DC-DC converter ICs for power over Ethernet and telecom applications
- Superior performance and flexibility EcoSmart™ energy efficient
- Built-in auto-restart for output overload/open loop protection
- Pin selectable 300/400KHz fixed frequency, wide input (line) voltage range: 16-75VDC
- Externally programmable current limit, source connected tab reduces EMI
- Line undervoltage (UV) detection: meets ETSI standards, line overvoltage (OV) shutdown protection
- UV/OV limits gate drive voltage for synchronous rectification, supports forward or flyback topology
- Fully integrated soft-start for minimum stress/overshoot
- Cycle skipping: regulation to zero load without pre-load, hysteretic thermal shutdown
Technical Specifications
Fixed
Flyback, Forward
75V
7A
7Pins
-
-
85%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
16V
7A
TO-263-7C
Surface Mount
-
400kHz
-40°C
DPA-Switch Series
MSL 4 - 72 hours
TO-263-7C
400kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
