Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part No1SC2060P2A0-17Copy
Order Code3703208
Product RangeSCALE-2
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,163.910 (CNY1,315.2183) |
| 5+ | CNY1,094.060 (CNY1,236.2878) |
| 10+ | CNY1,024.210 (CNY1,157.3573) |
| 25+ | CNY693.110 (CNY783.2143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,163.91 (CNY1,315.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part No1SC2060P2A0-17Copy
Order Code3703208
Product RangeSCALE-2
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
No. of Pins-
IC Case / PackageModule
IC MountingSurface Mount
Input Type-
Source Current60A
Sink Current60A
Supply Voltage Min14.5V
Supply Voltage Max15.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay75ns
Output Delay70ns
Product RangeSCALE-2
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
-
IC Mounting
Surface Mount
Source Current
60A
Supply Voltage Min
14.5V
Operating Temperature Min
-40°C
Input Delay
75ns
Product Range
SCALE-2
SVHC
Lead (21-Jan-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET
IC Case / Package
Module
Input Type
-
Sink Current
60A
Supply Voltage Max
15.5V
Operating Temperature Max
85°C
Output Delay
70ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865
