Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoTMR120-1H4-B012D10,3000
Order Code3666386
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY276.530 (CNY312.4789) |
| 5+ | CNY263.750 (CNY298.0375) |
| 10+ | CNY248.400 (CNY280.692) |
| 20+ | CNY239.090 (CNY270.1717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY276.53 (CNY312.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoTMR120-1H4-B012D10,3000
Order Code3666386
Technical Datasheet
Coil Voltage12VDC
Contact Current120A
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Nickel
Coil Resistance48ohm
Technical Specifications
Coil Voltage
12VDC
Coil Type
Latching Single Coil
Contact Voltage VDC
24V
Coil Resistance
48ohm
Contact Current
120A
Relay Terminals
Solder
Contact Material
Silver Nickel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122836
