Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT9GV5L24-48Copy
Manufacturer Standard Lead Time49 weeks
Order Code2902055
Product RangeT9G Series
Also Known As1558670-8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.540 (CNY63.8902) |
| 5+ | CNY53.470 (CNY60.4211) |
| 10+ | CNY50.390 (CNY56.9407) |
| 20+ | CNY48.430 (CNY54.7259) |
| 50+ | CNY46.470 (CNY52.5111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.54 (CNY63.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT9GV5L24-48Copy
Manufacturer Standard Lead Time49 weeks
Order Code2902055
Product RangeT9G Series
Also Known As1558670-8
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage48VDC
Contact Current20A
Product RangeT9G Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect, Solder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance2.56kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Meets UL 508 for clearance / creepage
- Meets IEC 61810-1 for reinforced insulation
- 4kV dielectric withstand and 8kV surge voltage between coil & contacts
- UL approved for 480 VAC switching
Applications
HVAC, Industrial Automation Control, Energy
Technical Specifications
Contact Configuration
SPDT
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
2.56kohm
Coil Voltage
48VDC
Product Range
T9G Series
Coil Type
Non Latching
Relay Terminals
Quick Connect, Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
