Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT9GV5L14-5Copy
Manufacturer Standard Lead Time48 weeks
Order Code2902022
Product RangeT9G Series
Also Known As1558660-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.690 (CNY42.5897) |
| 5+ | CNY36.290 (CNY41.0077) |
| 10+ | CNY34.890 (CNY39.4257) |
| 20+ | CNY31.450 (CNY35.5385) |
| 50+ | CNY29.850 (CNY33.7305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.69 (CNY42.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT9GV5L14-5Copy
Manufacturer Standard Lead Time48 weeks
Order Code2902022
Product RangeT9G Series
Also Known As1558660-1
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current20A
Product RangeT9G Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance28ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Meets UL 508 for clearance / creepage
- Meets IEC 61810-1 for reinforced insulation
- 4kV dielectric withstand and 8kV surge voltage between coil & contacts
- UL approved for 480 VAC switching
Applications
HVAC, Industrial Automation Control, Energy
Technical Specifications
Contact Configuration
SPDT
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
28ohm
Coil Voltage
5VDC
Product Range
T9G Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
