Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9GV5L14-12Copy
Manufacturer Standard Lead Time48 weeks
Order Code2902023
Product RangeT9G Series
Also Known As1558660-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.740 (CNY55.0762) |
| 5+ | CNY46.580 (CNY52.6354) |
| 10+ | CNY44.410 (CNY50.1833) |
| 20+ | CNY40.670 (CNY45.9571) |
| 50+ | CNY38.610 (CNY43.6293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.74 (CNY55.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9GV5L14-12Copy
Manufacturer Standard Lead Time48 weeks
Order Code2902023
Product RangeT9G Series
Also Known As1558660-3
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current20A
Product RangeT9G Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance160ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Meets UL 508 for clearance / creepage
- Meets IEC 61810-1 for reinforced insulation
- 4kV dielectric withstand and 8kV surge voltage between coil & contacts
- UL approved for 480 VAC switching
Applications
HVAC, Industrial Automation Control, Energy
Technical Specifications
Contact Configuration
SPDT
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
160ohm
Coil Voltage
12VDC
Product Range
T9G Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000909
