Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9GV5L14-110Copy
Manufacturer Standard Lead Time49 weeks
Order Code2902026
Product RangeT9G Series
Also Known As1558660-9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.040 (CNY80.2752) |
| 5+ | CNY67.160 (CNY75.8908) |
| 10+ | CNY63.280 (CNY71.5064) |
| 20+ | CNY60.820 (CNY68.7266) |
| 50+ | CNY58.360 (CNY65.9468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.04 (CNY80.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9GV5L14-110Copy
Manufacturer Standard Lead Time49 weeks
Order Code2902026
Product RangeT9G Series
Also Known As1558660-9
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage110VDC
Contact Current20A
Product RangeT9G Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance13.444kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Meets UL 508 for clearance / creepage
- Meets IEC 61810-1 for reinforced insulation
- 4kV dielectric withstand and 8kV surge voltage between coil & contacts
- UL approved for 480 VAC switching
Applications
HVAC, Industrial Automation Control, Energy
Technical Specifications
Contact Configuration
SPDT
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
13.444kohm
Coil Voltage
110VDC
Product Range
T9G Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
