Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT9GV2L24-5.Copy
Manufacturer Standard Lead Time22 weeks
Order Code2857864
Product RangeT9G Series
Your Part Number
368 In Stock
Need more?
368 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.120 (CNY53.2456) |
| 10+ | CNY45.030 (CNY50.8839) |
| 25+ | CNY42.260 (CNY47.7538) |
| 50+ | CNY39.160 (CNY44.2508) |
| 100+ | CNY36.800 (CNY41.584) |
| 250+ | CNY33.970 (CNY38.3861) |
| 500+ | CNY30.800 (CNY34.804) |
| 1000+ | CNY29.320 (CNY33.1316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.12 (CNY53.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT9GV2L24-5.Copy
Manufacturer Standard Lead Time22 weeks
Order Code2857864
Product RangeT9G Series
Technical Datasheet
Product RangeT9G Series
Coil TypeNon Latching
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
T9G Series
Contact Voltage VDC
-
SVHC
No SVHC (25-Jun-2025)
Coil Type
Non Latching
Contact Material
Silver Tin Oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
