Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT9GV1L14-5Copy
Manufacturer Standard Lead Time50 weeks
Order Code2902027
Product RangeT9G Series
Also Known As1558661-1
Your Part Number
1,820 In Stock
Need more?
1,820 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.190 (CNY23.9447) |
| 10+ | CNY19.870 (CNY22.4531) |
| 25+ | CNY19.170 (CNY21.6621) |
| 50+ | CNY18.460 (CNY20.8598) |
| 100+ | CNY17.710 (CNY20.0123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.19 (CNY23.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT9GV1L14-5Copy
Manufacturer Standard Lead Time50 weeks
Order Code2902027
Product RangeT9G Series
Also Known As1558661-1
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current30A
Product RangeT9G Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance28ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Meets UL 508 for clearance / creepage
- Meets IEC 61810-1 for reinforced insulation
- 4kV dielectric withstand and 8kV surge voltage between coil & contacts
- UL approved for 480 VAC switching
Applications
HVAC, Industrial Automation Control, Energy
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
28ohm
Coil Voltage
5VDC
Product Range
T9G Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002723
