Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT9AS1D12-24..Copy
Manufacturer Standard Lead Time6 weeks
Order Code1343402
Product RangeT9A Series
Your Part Number
562 In Stock
Need more?
562 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.250 (CNY51.1325) |
| 5+ | CNY42.960 (CNY48.5448) |
| 10+ | CNY42.530 (CNY48.0589) |
| 25+ | CNY42.100 (CNY47.573) |
| 50+ | CNY41.670 (CNY47.0871) |
| 100+ | CNY41.240 (CNY46.6012) |
| 250+ | CNY40.810 (CNY46.1153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.25 (CNY51.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT9AS1D12-24..Copy
Manufacturer Standard Lead Time6 weeks
Order Code1343402
Product RangeT9A Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current30A
Product RangeT9A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance576ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Coil Resistance
576ohm
Coil Voltage
24VDC
Product Range
T9A Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Technical Docs (3)
Alternatives for T9AS1D12-24..
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
