Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT92S7D12-18Copy
Manufacturer Standard Lead Time46 weeks
Order Code1892048
Product RangeT92 Series
Also Known As1393212-9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.060 (CNY291.6078) |
| 5+ | CNY244.180 (CNY275.9234) |
| 10+ | CNY230.290 (CNY260.2277) |
| 20+ | CNY225.690 (CNY255.0297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY258.06 (CNY291.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT92S7D12-18Copy
Manufacturer Standard Lead Time46 weeks
Order Code1892048
Product RangeT92 Series
Also Known As1393212-9
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage18VDC
Contact Current30A
Product RangeT92 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance197ohm
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The T92 series 2-pole 30A PCB or panel-mount General Purpose High Power Relay with 40A, 2-form-A (NO) and 2-form-C (CO) switching capability. It meets requirements of UL 508 and UL 873 spacing - 8mm through air, 9.5mm over surface and meets requirements of VDE 8mm spacing, 4kV dielectric coil-to-contacts.
- Meets requirements of UL class-F construction
- New screw terminal version
- UL approved for 600VAC switching (1.5HP)
- Designed to control compressor loads to 3.5 tons, 110LRA/25.3FLA
Applications
Industrial, HVAC, Commercial, Consumer Electronics, Automation & Process Control
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
197ohm
Coil Voltage
18VDC
Product Range
T92 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080513
