Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92S7A22-120Copy
Manufacturer Standard Lead Time31 weeks
Order Code1892043
Product RangeT92 Series
Also Known As1393212-2
Your Part Number
2,725 In Stock
Need more?
2,725 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY306.920 (CNY346.8196) |
| 5+ | CNY295.740 (CNY334.1862) |
| 10+ | CNY285.210 (CNY322.2873) |
| 20+ | CNY275.070 (CNY310.8291) |
Price for:Each
Minimum: 1
Multiple: 1
CNY306.92 (CNY346.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92S7A22-120Copy
Manufacturer Standard Lead Time31 weeks
Order Code1892043
Product RangeT92 Series
Also Known As1393212-2
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage120VAC
Contact Current30A
Product RangeT92 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance950ohm
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The T92S7A22-120 is a 2-pole general purpose High-power Relay with panel mount via flanged cover, 950Ω coil resistance, 120VAC coil voltage and silver cadmium oxide contacts.
- DPST-NO contact configuration
- 500mA at 12V minimum contact switching load
- 6000V initial surge withstand voltage between contacts and coil
- Monostable AC coil magnetic system
- Class F UL coil insulation
Applications
HVAC, Commercial, Industrial
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
950ohm
Coil Voltage
120VAC
Product Range
T92 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (25-Jun-2025)
Technical Docs (3)
Alternatives for T92S7A22-120
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12315
