Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT77V1D3-24Copy
Manufacturer Standard Lead Time20 weeks
Order Code4337497
Product RangeT77 Series
Your Part Number
371 In Stock
Need more?
371 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.970 (CNY34.9961) |
| 10+ | CNY28.200 (CNY31.866) |
| 25+ | CNY27.660 (CNY31.2558) |
| 50+ | CNY27.120 (CNY30.6456) |
| 100+ | CNY25.300 (CNY28.589) |
| 250+ | CNY23.620 (CNY26.6906) |
| 500+ | CNY23.080 (CNY26.0804) |
| 1000+ | CNY21.660 (CNY24.4758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.97 (CNY35.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT77V1D3-24Copy
Manufacturer Standard Lead Time20 weeks
Order Code4337497
Product RangeT77 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current3A
Product RangeT77 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance2.88ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
2.88ohm
Coil Voltage
24VDC
Product Range
T77 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006226
