Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRTE24024F.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4603035
Product RangePower PCB Relay RT2 Series
Your Part Number
1,803 In Stock
Need more?
1,803 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.580 (CNY67.3254) |
| 5+ | CNY54.800 (CNY61.924) |
| 10+ | CNY50.010 (CNY56.5113) |
| 25+ | CNY47.720 (CNY53.9236) |
| 50+ | CNY46.240 (CNY52.2512) |
| 100+ | CNY44.750 (CNY50.5675) |
| 250+ | CNY43.950 (CNY49.6635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.58 (CNY67.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRTE24024F.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4603035
Product RangePower PCB Relay RT2 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangePower PCB Relay RT2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC24VDC
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
24VDC
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
Power PCB Relay RT2 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for RTE24024F.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
