Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRTE24005FCopy
Manufacturer Standard Lead Time42 weeks
Order Code3133391
Product RangeRT2 Series
Also Known As4-1419108-0
Your Part Number
604 In Stock
2,750 more incoming. You can reserve stock now
604 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.320 (CNY72.6816) |
| 5+ | CNY60.920 (CNY68.8396) |
| 10+ | CNY57.510 (CNY64.9863) |
| 20+ | CNY50.530 (CNY57.0989) |
| 50+ | CNY49.520 (CNY55.9576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.32 (CNY72.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRTE24005FCopy
Manufacturer Standard Lead Time42 weeks
Order Code3133391
Product RangeRT2 Series
Also Known As4-1419108-0
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current8A
Product RangeRT2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance62ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
62ohm
Coil Voltage
5VDC
Product Range
RT2 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for RTE24005F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
