Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRTD34024FCopy
Manufacturer Standard Lead Time21 weeks
Order Code9850961
Product RangeRT1 Series
Your Part Number
4,720 In Stock
Need more?
4,720 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.210 (CNY62.3873) |
| 5+ | CNY52.660 (CNY59.5058) |
| 10+ | CNY50.110 (CNY56.6243) |
| 20+ | CNY44.850 (CNY50.6805) |
| 50+ | CNY43.960 (CNY49.6748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.21 (CNY62.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRTD34024FCopy
Manufacturer Standard Lead Time21 weeks
Order Code9850961
Product RangeRT1 Series
Technical Datasheet
Coil Voltage24VDC
Contact Current20A
Product RangeRT1 Series
Contact Voltage VAC277V
Contact Voltage VDC24V
Contact MaterialSilver Nickel
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
24VDC
Product Range
RT1 Series
Contact Voltage VDC
24V
SVHC
No SVHC (25-Jun-2025)
Contact Current
20A
Contact Voltage VAC
277V
Contact Material
Silver Nickel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
