Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoRTB14012FCopy
Manufacturer Standard Lead Time22 weeks
Order Code9865063
Product RangeRT1 Series
Your Part Number
268 In Stock
Need more?
268 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.840 (CNY71.0092) |
| 5+ | CNY60.820 (CNY68.7266) |
| 10+ | CNY58.800 (CNY66.444) |
| 25+ | CNY50.980 (CNY57.6074) |
| 50+ | CNY50.440 (CNY56.9972) |
| 100+ | CNY49.900 (CNY56.387) |
| 250+ | CNY48.960 (CNY55.3248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.84 (CNY71.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoRTB14012FCopy
Manufacturer Standard Lead Time22 weeks
Order Code9865063
Product RangeRT1 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current12A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
12VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
Solder
SVHC
No SVHC (25-Jun-2025)
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
