Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRTB14005FCopy
Manufacturer Standard Lead Time93 weeks
Order Code4602997
Product RangeRT1 Series
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.460 (CNY68.3198) |
| 5+ | CNY56.280 (CNY63.5964) |
| 10+ | CNY52.090 (CNY58.8617) |
| 20+ | CNY49.200 (CNY55.596) |
| 50+ | CNY48.220 (CNY54.4886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.46 (CNY68.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRTB14005FCopy
Manufacturer Standard Lead Time93 weeks
Order Code4602997
Product RangeRT1 Series
Technical Datasheet
Product RangeRT1 Series
Contact Voltage VAC250V
Contact Voltage VDC30V
Coil Resistance62ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RT1 Series
Contact Voltage VDC
30V
SVHC
No SVHC (25-Jun-2025)
Contact Voltage VAC
250V
Coil Resistance
62ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
