Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoRT114024FCopy
Manufacturer Standard Lead Time15 weeks
Order Code4338206
Product RangeRT1 Series
Your Part Number
432 In Stock
Need more?
432 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.040 (CNY41.8552) |
| 10+ | CNY35.880 (CNY40.5444) |
| 25+ | CNY35.120 (CNY39.6856) |
| 50+ | CNY34.360 (CNY38.8268) |
| 100+ | CNY33.600 (CNY37.968) |
| 250+ | CNY32.840 (CNY37.1092) |
| 500+ | CNY32.080 (CNY36.2504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.04 (CNY41.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoRT114024FCopy
Manufacturer Standard Lead Time15 weeks
Order Code4338206
Product RangeRT1 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current12A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012928
