Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-7AY0-240Copy
Manufacturer Standard Lead Time6 weeks
Order Code1225741
Product RangePRD Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY556.800 (CNY629.184) |
| 5+ | CNY535.630 (CNY605.2619) |
| 10+ | CNY514.400 (CNY581.272) |
| 25+ | CNY503.820 (CNY569.3166) |
| 50+ | CNY479.480 (CNY541.8124) |
| 100+ | CNY455.150 (CNY514.3195) |
| 250+ | CNY446.590 (CNY504.6467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY556.80 (CNY629.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-7AY0-240Copy
Manufacturer Standard Lead Time6 weeks
Order Code1225741
Product RangePRD Series
Technical Datasheet
Coil Voltage240VAC
Contact Current25A
Product RangePRD Series
Contact Voltage VAC240V
Relay TerminalsScrew
Contact Voltage VDC50V
Technical Specifications
Coil Voltage
240VAC
Product Range
PRD Series
Relay Terminals
Screw
Contact Current
25A
Contact Voltage VAC
240V
Contact Voltage VDC
50V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948
