Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoOJS-SS-124HMF,00000Copy
Order Code3776357
Product RangeOJS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoOJS-SS-124HMF,00000Copy
Order Code3776357
Product RangeOJS Series
Technical Datasheet
Coil Voltage24VDC
Contact Current10A
Product RangeOJS Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact MaterialSilver Tin Oxide Indium Oxide
Technical Specifications
Coil Voltage
24VDC
Product Range
OJS Series
Coil Type
Non Latching
Contact Material
Silver Tin Oxide Indium Oxide
Contact Current
10A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
