Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoOJS-SH-124HEF,00000Copy
Manufacturer Standard Lead Time22 weeks
Order Code3776350
Product RangeOJS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.390 (CNY24.1707) |
| 10+ | CNY19.090 (CNY21.5717) |
| 25+ | CNY18.240 (CNY20.6112) |
| 50+ | CNY17.610 (CNY19.8993) |
| 100+ | CNY17.010 (CNY19.2213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.39 (CNY24.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoOJS-SH-124HEF,00000Copy
Manufacturer Standard Lead Time22 weeks
Order Code3776350
Product RangeOJS Series
Technical Datasheet
Coil Voltage24VDC
Contact Current16A
Product RangeOJS Series
Relay MountingThrough Hole
Contact Voltage VAC250V
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide Indium Oxide
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
24VDC
Product Range
OJS Series
Contact Voltage VAC
250V
Contact Material
Silver Tin Oxide Indium Oxide
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VDC
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
