Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoOJS-SH-105HMF,00000Copy
Manufacturer Standard Lead Time22 weeks
Order Code3776346
Product RangeOJS Series
Your Part Number
921 In Stock
Need more?
921 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.750 (CNY11.0175) |
| 10+ | CNY9.410 (CNY10.6333) |
| 25+ | CNY9.390 (CNY10.6107) |
| 50+ | CNY9.360 (CNY10.5768) |
| 100+ | CNY9.330 (CNY10.5429) |
| 250+ | CNY9.310 (CNY10.5203) |
| 500+ | CNY9.280 (CNY10.4864) |
| 1000+ | CNY9.250 (CNY10.4525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.75 (CNY11.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoOJS-SH-105HMF,00000Copy
Manufacturer Standard Lead Time22 weeks
Order Code3776346
Product RangeOJS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeOJS Series
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Coil Resistance125ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
OJS Series
Relay Terminals
PC Pin
Coil Resistance
125ohm
Coil Voltage
5VDC
Contact Voltage VAC
250V
Contact Voltage VDC
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
