Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-5D15-24Copy
Manufacturer Standard Lead Time6 weeks
Order Code1608373
Product RangeKUP Series
Also Known As6-1393118-7
Your Part Number
126 In Stock
Need more?
126 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.200 (CNY257.866) |
| 5+ | CNY199.680 (CNY225.6384) |
| 10+ | CNY165.450 (CNY186.9585) |
| 20+ | CNY148.330 (CNY167.6129) |
| 50+ | CNY140.100 (CNY158.313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.20 (CNY257.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-5D15-24Copy
Manufacturer Standard Lead Time6 weeks
Order Code1608373
Product RangeKUP Series
Also Known As6-1393118-7
Technical Datasheet
Coil Voltage24VDC
Contact Current10A
Product RangeKUP Series
Contact Voltage VAC240VAC
Contact Voltage VDC32VDC
Coil Resistance472ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The KUP-5D15-24 is a general-purpose Panel Plug-in Relay with DC coil. This KUP-series relay has 1 form-C (SPDT) AgCdO contact. 4.75mm (0.187-inch) quick-connect terminal, socket mount with plain case. Class B coil insulation.
- Enclosed relay
- Wide selection of termination and mounting styles
- No Au flashing on contacts
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Robotics, HVAC, Power Management, Medical, Clock & Timing, Commercial
Technical Specifications
Coil Voltage
24VDC
Product Range
KUP Series
Contact Voltage VDC
32VDC
SVHC
No SVHC (17-Dec-2014)
Contact Current
10A
Contact Voltage VAC
240VAC
Coil Resistance
472ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575
