Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14D35-110Copy
Manufacturer Standard Lead Time6 weeks
Order Code1386520
Product RangeKUP Series
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.170 (CNY296.2521) |
| 5+ | CNY255.230 (CNY288.4099) |
| 10+ | CNY248.220 (CNY280.4886) |
| 25+ | CNY244.310 (CNY276.0703) |
| 50+ | CNY235.880 (CNY266.5444) |
| 100+ | CNY227.530 (CNY257.1089) |
| 250+ | CNY210.400 (CNY237.752) |
| 5000+ | CNY206.490 (CNY233.3337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.17 (CNY296.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14D35-110Copy
Manufacturer Standard Lead Time6 weeks
Order Code1386520
Product RangeKUP Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage110VDC
Product RangeKUP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Technical Specifications
Contact Configuration
3PDT
Product Range
KUP Series
Coil Type
Non Latching
Contact Voltage VDC
32V
Coil Voltage
110VDC
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Material
Silver Cadmium Oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077112
