Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-14AE5-24Copy
Order Code1736471
Product RangeKUP Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.880 (CNY273.3244) |
| 5+ | CNY235.130 (CNY265.6969) |
| 10+ | CNY228.310 (CNY257.9903) |
| 25+ | CNY220.260 (CNY248.8938) |
| 50+ | CNY214.050 (CNY241.8765) |
| 100+ | CNY204.090 (CNY230.6217) |
| 250+ | CNY195.630 (CNY221.0619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.88 (CNY273.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-14AE5-24Copy
Order Code1736471
Product RangeKUP Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VAC
Contact Current10A
Product RangeKUP Series
Contact Voltage VAC240V
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Contact Voltage VAC
240V
Contact Material
Silver Cadmium Oxide
Coil Voltage
24VAC
Product Range
KUP Series
Contact Voltage VDC
32V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080287
