Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14A35-120Copy
Manufacturer Standard Lead Time7 weeks
Order Code1608371
Product RangeKUP Series
Also Known As8-1393117-7
Your Part Number
1,070 In Stock
Need more?
1,070 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.100 (CNY275.833) |
| 5+ | CNY231.450 (CNY261.5385) |
| 10+ | CNY220.920 (CNY249.6396) |
| 20+ | CNY212.590 (CNY240.2267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY244.10 (CNY275.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14A35-120Copy
Manufacturer Standard Lead Time7 weeks
Order Code1608371
Product RangeKUP Series
Also Known As8-1393117-7
Technical Datasheet
Coil Voltage120VAC
Contact Current10A
Product RangeKUP Series
Contact Voltage VAC240VAC
Contact Voltage VDC32VDC
Coil Resistance1.7kohm
Product Overview
The KUP-14A35-120 is a general-purpose Panel Plug-in Relay with AC coil. This KUP-series relay has 3 form-C (3PDT) AgCdO contacts. 4.75mm (0.187-inch) quick-connect terminal, socket mount with indicator lamp. Class B coil insulation.
- Enclosed relay
- Wide selection of termination and mounting styles
- No Au flashing on contacts
- Indicator lamp
- -45 to 45°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Robotics, HVAC, Power Management, Medical, Clock & Timing, Commercial
Technical Specifications
Coil Voltage
120VAC
Product Range
KUP Series
Contact Voltage VDC
32VDC
Contact Current
10A
Contact Voltage VAC
240VAC
Coil Resistance
1.7kohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111
