Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14A15-120*Copy
Manufacturer Standard Lead Time1 weeks
Order Code1608369
Product RangeKUP Series
Also Known As7-1393117-8
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.030 (CNY266.7139) |
| 5+ | CNY227.420 (CNY256.9846) |
| 10+ | CNY219.330 (CNY247.8429) |
| 20+ | CNY211.530 (CNY239.0289) |
| 50+ | CNY205.800 (CNY232.554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.03 (CNY266.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14A15-120*Copy
Manufacturer Standard Lead Time1 weeks
Order Code1608369
Product RangeKUP Series
Also Known As7-1393117-8
Technical Datasheet
Coil Voltage120VAC
Contact Current10A
Product RangeKUP Series
Relay MountingSocket
Contact Voltage VAC240VAC
Contact Voltage VDC32VDC
Coil Resistance1.7kohm
Alternatives for KUP-14A15-120*
3 Products Found
Product Overview
The KUP-14A15-120 is a 3-pole panel plug-in Power Relay with quick connecting solder terminals, 10A contact current rating, 1.7kΩ coil resistance, 120VAC coil voltage and silver cadmium oxide contacts.
- 3PDT contact configuration
- 300mA at 12V minimum contact switching load
- Socket mounting
- Monostable AC coil magnetic system
- Class B UL coil insulation
Applications
Industrial, Commercial, HVAC, Medical, Power Management
Technical Specifications
Coil Voltage
120VAC
Product Range
KUP Series
Contact Voltage VAC
240VAC
Coil Resistance
1.7kohm
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VDC
32VDC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
