Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14A15-12
Copy
Manufacturer Standard Lead Time7 weeks
Order Code1608367
Product RangeKUP Series
Also Known As7-1393117-7
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.290 (CNY268.1377) |
| 5+ | CNY228.640 (CNY258.3632) |
| 10+ | CNY220.500 (CNY249.165) |
| 20+ | CNY212.660 (CNY240.3058) |
| 50+ | CNY206.900 (CNY233.797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.29 (CNY268.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14A15-12
Copy
Manufacturer Standard Lead Time7 weeks
Order Code1608367
Product RangeKUP Series
Also Known As7-1393117-7
Technical Datasheet
Coil Voltage12VAC
Contact Current10A
Product RangeKUP Series
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Contact Voltage VDC32VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance18ohm
Alternatives for KUP-14A15-12
1 Product Found
Product Overview
The KUP-14A15-12 is a general-purpose Panel Plug-in Relay with AC coil. This KUP-series relay has 3 form-C (3PDT) AgCdO contacts. 4.75mm (0.187-inch) quick-connect terminal, socket mount with plain case. Class B coil insulation.
- Enclosed relay
- Wide selection of termination and mounting styles
- No Au flashing on contacts
- -45 to 45°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Robotics, HVAC, Power Management, Medical, Clock & Timing, Commercial
Technical Specifications
Coil Voltage
12VAC
Product Range
KUP Series
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Contact Current
10A
Contact Voltage VAC
240VAC
Contact Voltage VDC
32VDC
Coil Resistance
18ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078926
