Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14A11-120Copy
Manufacturer Standard Lead Time18 weeks
Order Code1684188
Product RangeKUP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.170 (CNY176.4721) |
| 5+ | CNY150.640 (CNY170.2232) |
| 10+ | CNY145.110 (CNY163.9743) |
| 25+ | CNY139.320 (CNY157.4316) |
| 50+ | CNY133.110 (CNY150.4143) |
| 100+ | CNY121.250 (CNY137.0125) |
| 250+ | CNY119.500 (CNY135.035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.17 (CNY176.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14A11-120Copy
Manufacturer Standard Lead Time18 weeks
Order Code1684188
Product RangeKUP Series
Technical Datasheet
Contact Configuration3PDT
Contact Current5A
Product RangeKUP Series
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
3PDT
Product Range
KUP Series
Contact Voltage VAC
240V
Contact Voltage VDC
28V
Contact Current
5A
Relay Mounting
Socket
Relay Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for KUP-14A11-120
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
