Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-11D15-24Copy
Manufacturer Standard Lead Time18 weeks
Order Code1385054
Product RangeKUP Series
Your Part Number
590 In Stock
3,150 more incoming. You can reserve stock now
590 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.330 (CNY243.3229) |
| 5+ | CNY210.410 (CNY237.7633) |
| 10+ | CNY205.420 (CNY232.1246) |
| 25+ | CNY196.120 (CNY221.6156) |
| 50+ | CNY188.900 (CNY213.457) |
| 100+ | CNY168.280 (CNY190.1564) |
| 250+ | CNY164.430 (CNY185.8059) |
| 5000+ | CNY161.330 (CNY182.3029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.33 (CNY243.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-11D15-24Copy
Manufacturer Standard Lead Time18 weeks
Order Code1385054
Product RangeKUP Series
Technical Datasheet
Contact ConfigurationDPDT
Contact Current10A
Product RangeKUP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Contact Voltage VDC32V
Coil Resistance472ohm
Technical Specifications
Contact Configuration
DPDT
Product Range
KUP Series
Coil Type
Non Latching
Contact Voltage VDC
32V
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Coil Resistance
472ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076205
